- RS Stock No.:
- 602-4103
- Mfr. Part No.:
- SM-31W 2k Ohm
- Brand:
- Nidec Components
70 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.784
(exc. GST)
$8.562
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $7.784 | $38.92 |
500 - 995 | $7.578 | $37.89 |
1000 - 1495 | $7.298 | $36.49 |
1500 + | $7.048 | $35.24 |
*price indicative |
- RS Stock No.:
- 602-4103
- Mfr. Part No.:
- SM-31W 2k Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet Trimmer SM-31 Series
(5-Turn Model)
4mm size multi-turn trimmer (5-turn)
Minute adjustments are possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium-free construction
Minute adjustments are possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium-free construction
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 5 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | SM-31 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.3 mm |
Length | 3.9mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |