2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3362
- RS Stock No.:
- 522-1072
- Mfr. Part No.:
- 3362W-1-202LF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.31
(exc. GST)
$1.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 246 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $1.31 | - |
| 13 - 24 | $1.29 | 1% |
| 25 + | $1.26 | 3% |
*price indicative
- RS Stock No.:
- 522-1072
- Mfr. Part No.:
- 3362W-1-202LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 2kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | 3362 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Shaft Diameter | 2.77mm | |
| Length | 6.6mm | |
| Height | 4.7mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 2kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series 3362 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Shaft Diameter 2.77mm | ||
Length 6.6mm | ||
Height 4.7mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||


Cermet 1/4 in. Square 500mW Side Adjust 3362W Series
Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer
Miniature package
Rotor designed for automatic machine adjust Interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
- RS Stock No. 1673271
- Mfr. Part No. 3362W-1-202LF
Each (In a Tube of 50)
$0.963
- RS Stock No. 5221072P
- Mfr. Part No. 3362W-1-202LF
Each (Supplied in a Tube)
$1.31
- RS Stock No. 5221016P
- Mfr. Part No. 3362W-1-102LF
Each (Supplied in a Tube)
$1.71
- RS Stock No. 1673266
- Mfr. Part No. 3362W-1-102LF
Each (In a Tube of 50)
$1.281
Related links
- 2 kΩ Pin 0.5 W Side Adjust Bourns, 3362
- 200 Ω Pin 0.5 W Side Adjust Bourns, 3362
- 500 Ω Pin 0.5 W Side Adjust Bourns, 3362
- 200 kΩ Pin 0.5 W Side Adjust Bourns, 3362
- 1 mΩ Pin 0.5 W Side Adjust Bourns, 3362
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3362
- 20 kΩ Pin 0.5 W Side Adjust Bourns, 3362
- 1 kΩ Pin 0.5 W Side Adjust Bourns, 3362








