100 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Vishay, TS53
- RS Stock No.:
- 486-7554
- Mfr. Part No.:
- TS53YL104MR10
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 486-7554
- Mfr. Part No.:
- TS53YL104MR10
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | TS53 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 2.5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 158V | |
| Standards/Approvals | JEDEC, RoHS, IEC | |
| Height | 2.7mm | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100kΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series TS53 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 2.5mm | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 158V | ||
Standards/Approvals JEDEC, RoHS, IEC | ||
Height 2.7mm | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof
Related links
- 100 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 50 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 20 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 10 kΩ Gull Wing 0.25 W Top Adjust Vishay, TS53
- 200 kΩ Gull Wing 0.2 W Top Adjust Vishay, TS53
- 1 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 10 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM41
- 50 kΩ Gull Wing 0.25 W Top Adjust Vishay, TSM4
