2 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Vishay, TS53
- RS Stock No.:
- 486-7504
- Mfr. Part No.:
- TS53YL202MR10
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$16.71
(exc. GST)
$18.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 835 unit(s) shipping from 30 November 2026
- Plus 500 unit(s) shipping from 25 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $3.342 | $16.71 |
| 125 - 245 | $3.304 | $16.52 |
| 250 + | $3.228 | $16.14 |
*price indicative
- RS Stock No.:
- 486-7504
- Mfr. Part No.:
- TS53YL202MR10
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | TS53 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 22.4V | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Shaft Diameter | 2.5mm | |
| Standards/Approvals | IEC, RoHS, JEDEC | |
| Height | 2.7mm | |
| Depth | 2.7mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 270° | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2kΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series TS53 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 22.4V | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Shaft Diameter 2.5mm | ||
Standards/Approvals IEC, RoHS, JEDEC | ||
Height 2.7mm | ||
Depth 2.7mm | ||
Element Material Cermet | ||
Mechanical Rotation 270° | ||
RoHS Status: Exempt
250mW 5mm sealed TS53YL series
Related links
- 2 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 1 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 5 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 500 Ω J-Hook 0.25 W Top Adjust Vishay, TS53
- 10 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 20 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 100 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 50 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
