50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.75 W Top Adjust Nidec Components, RJ-13
- RS Stock No.:
- 474-9030
- Mfr. Part No.:
- RJ-13P 50k Ohm (503)
- Brand:
- Nidec Components
This image is representative of the product range
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.24
(exc. GST)
$11.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.24 | - |
| 25 - 99 | $10.11 | 1% |
| 100 + | $9.75 | 4% |
*price indicative
- RS Stock No.:
- 474-9030
- Mfr. Part No.:
- RJ-13P 50k Ohm (503)
- Brand:
- Nidec Components
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 50kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Bag | |
| Orientation | Top Adjust | |
| Power Rating | 0.75W | |
| Series | RJ-13 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 120°C | |
| Length | 12.5mm | |
| Shaft Diameter | 4.9mm | |
| Height | 6.3mm | |
| Standards/Approvals | RoHS | |
| Diameter | 12.4mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 270° | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 50kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Bag | ||
Orientation Top Adjust | ||
Power Rating 0.75W | ||
Series RJ-13 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 120°C | ||
Length 12.5mm | ||
Shaft Diameter 4.9mm | ||
Height 6.3mm | ||
Standards/Approvals RoHS | ||
Diameter 12.4mm | ||
Element Material Cermet | ||
Mechanical Rotation 270° | ||
- COO (Country of Origin):
- CN

- RS Stock No. 1543031P
- Mfr. Part No. M63P503KB40
- RS Stock No. 4747028
- Mfr. Part No. CT-6EP 100k Ohm
- RS Stock No. 1541271P
- Mfr. Part No. M64W203KB40
- RS Stock No. 4749305
- Mfr. Part No. RJ-13PR 10k Ohm (103)
Related links
- 20 kΩ Pin 0.75 W Top Adjust Nidec Components, RJ-13
- 5 kΩ Pin 0.75 W Top Adjust Nidec Components, RJ-13
- 1 kΩ Pin 0.75 W Top Adjust Nidec Components, RJ-13
- 200 Ω Pin 0.75 W Top Adjust Nidec Components, RJ-13
- 20 kΩ Pin 0.75 W Side Adjust Nidec Components, RJ-13
- 1 kΩ Pin 0.75 W Side Adjust Nidec Components, RJ-13
- 100 kΩ Pin 0.75 W Side Adjust Nidec Components, RJ-13
- 10 kΩ Pin 0.75 W Side Adjust Nidec Components, RJ-13












