SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components

Bulk discount available

Subtotal (1 reel of 500 units)*

$789.00

(exc. GST)

$868.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500$1.578$789.00
1000 - 1500$1.514$757.00
2000 +$1.434$717.00

*price indicative

RS Stock No.:
244-4416
Mfr. Part No.:
ST-4ETA503
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.

RoHS compliant
Sealed construction
Washable
Stopper structure prevents terminal pin from being open
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links