Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-3991
- Mfr. Part No.:
- FT-63ETV102
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 1000)
$0.827
(exc. GST)
$0.91
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
1000 - 1000 | $0.827 | $827.00 |
2000 - 9000 | $0.799 | $799.00 |
10000 + | $0.719 | $719.00 |
*price indicative
- RS Stock No.:
- 244-3991
- Mfr. Part No.:
- FT-63ETV102
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- Draw Wires & Fish Tapes
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle