Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL ELECTRONICS GMBH
- RS Stock No.:
- 244-3988
- Mfr. Part No.:
- FT-63ETS503
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
960 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.506
(exc. GST)
$0.557
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.506 | $5.06 |
50 - 90 | $0.478 | $4.78 |
100 - 240 | $0.461 | $4.61 |
250 - 490 | $0.438 | $4.38 |
500 + | $0.419 | $4.19 |
*price indicative
- RS Stock No.:
- 244-3988
- Mfr. Part No.:
- FT-63ETS503
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- Through Hole Trimmer Potentiometer 0.5W Side Adjust NIDEC COPAL...
- Through Hole Trimmer Potentiometer 0.5W Top Adjust NIDEC COPAL...
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer