200 Ω, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Bourns, 3006
- RS Stock No.:
- 167-5205
- Mfr. Part No.:
- 3006P-7-201LF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$55.85
(exc. GST)
$61.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $2.234 | $55.85 | - |
| 50 - 75 | $2.179 | $54.48 | 2% |
| 100 + | $2.146 | $53.65 | 3% |
*price indicative
- RS Stock No.:
- 167-5205
- Mfr. Part No.:
- 3006P-7-201LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 200Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 15 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.75W | |
| Series | 3006 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 19.05mm | |
| Shaft Diameter | 2.36mm | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.36mm | |
| Standards/Approvals | RoHS | |
| Height | 6.35mm | |
| Depth | 4.83mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 200Ω | ||
Mount Type Through Hole | ||
Number of Turns 15 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.75W | ||
Series 3006 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 19.05mm | ||
Shaft Diameter 2.36mm | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.36mm | ||
Standards/Approvals RoHS | ||
Height 6.35mm | ||
Depth 4.83mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- MX

19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )
Bourns Transparent 3006P Series 19mm (¾ in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878
Related links
- 200 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 2 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 10 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 100 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 20 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 1 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 5 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 2 mΩ Pin 0.75 W Top Adjust Bourns, 3006
