100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.2 W Top Adjust Bourns, 3306

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save $5.60

View bulk pricing options

Subtotal (1 bag of 200 units)*

$110.00

(exc. GST)

$120.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200$0.55$110.00-
400 - 600$0.536$107.20$5.60
800 +$0.528$105.60$17.60

*price indicative

RS Stock No.:
167-3341
Mfr. Part No.:
3306P-1-104
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Bag

Orientation

Top Adjust

Power Rating

0.2W

Series

3306

Automotive Standard

No

Termination Style

Pin

Tolerance ±

25%

Temperature Coefficient

±250 ppm/°C

Pin Count

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Length

6.81mm

Shaft Diameter

3.4mm

Height

7.62mm

Standards/Approvals

RoHS

Mechanical Rotation

260°

Element Material

Cermet

Cermet 3306P Top Adjust


Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer

Cross slot adjustment

Horizontal mounting system

Dust / splash resistant covers

PC board stand-off's and retention feature

Lead-free terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy