100 Ω, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3224
- RS Stock No.:
- 167-3328
- Mfr. Part No.:
- 3224W-1-101E
- Brand:
- Bourns
This image is representative of the product range
Add 500 more to save $44.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$894.25
(exc. GST)
$983.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $3.577 | $894.25 | - |
| 500 - 750 | $3.488 | $872.00 | $44.50 |
| 1000 + | $3.434 | $858.50 | $143.00 |
*price indicative
- RS Stock No.:
- 167-3328
- Mfr. Part No.:
- 3224W-1-101E
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 100Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Shaft Diameter | 1.5mm | |
| Length | 4.8mm | |
| Maximum Operating Temperature | 150°C | |
| Shaft Length | 600μm | |
| Depth | 3.9mm | |
| Standards/Approvals | RoHS, IPC, UL, VECI SMD, EIAJ, EIA | |
| Height | 5.3mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 100Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Shaft Diameter 1.5mm | ||
Length 4.8mm | ||
Maximum Operating Temperature 150°C | ||
Shaft Length 600μm | ||
Depth 3.9mm | ||
Standards/Approvals RoHS, IPC, UL, VECI SMD, EIAJ, EIA | ||
Height 5.3mm | ||
Element Material Cermet | ||

12-Turn 250mW 4mm 3224W Series Top Adjust
Multi-Turn Surface Mount Trimmers
Related links
- 100 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 2 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 200 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 20 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 500 Ω J-Hook 0.25 W Top Adjust Bourns, 3224
- 500 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 5 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
