50 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Bourns, 3214
- RS Stock No.:
- 166-9945
- Mfr. Part No.:
- 3214J-1-503E
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,071.50
(exc. GST)
$1,178.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $2.143 | $1,071.50 |
| 1000 - 1500 | $2.089 | $1,044.50 |
| 2000 + | $2.057 | $1,028.50 |
*price indicative
- RS Stock No.:
- 166-9945
- Mfr. Part No.:
- 3214J-1-503E
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 5 | |
| Packaging | Tape & Reel | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | 3214 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.8mm | |
| Shaft Diameter | 1.5mm | |
| Shaft Length | 600μm | |
| Standards/Approvals | EIA, EIAJ, IPC, UL, VECI SMD, RoHS | |
| Depth | 3.71mm | |
| Height | 5mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 5 | ||
Packaging Tape & Reel | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3214 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.8mm | ||
Shaft Diameter 1.5mm | ||
Shaft Length 600μm | ||
Standards/Approvals EIA, EIAJ, IPC, UL, VECI SMD, RoHS | ||
Depth 3.71mm | ||
Height 5mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
5-Turn 250mW 4mm Sealed 3214J Series
Multi-Turn Surface Mount Trimmers
- RS Stock No. 7964976P
- Mfr. Part No. 3214J-1-503E
- RS Stock No. 7964976
- Mfr. Part No. 3214J-1-503E
- RS Stock No. 2401590P
- Mfr. Part No. 3214W-1-503E
- RS Stock No. 7964973
- Mfr. Part No. 3214J-1-502E
Related links
- 50 kΩ J-Hook 0.25 W Side Adjust Bourns, 3214
- 5 kΩ J-Hook 0.25 W Side Adjust Bourns, 3214
- 10 kΩ J-Hook 0.25 W Side Adjust Bourns, 3214
- 1 kΩ J-Hook 0.25 W Side Adjust Bourns, 3214
- 100 Ω J-Hook 0.25 W Side Adjust Bourns, 3214
- 200 kΩ J-Hook 0.25 W Side Adjust Bourns, 3214
- 50 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 50 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314








