100 Ω Trimmer Potentiometer, Gull Wing 0.25 W Side Adjust Bourns, 3224
- RS Stock No.:
- 166-9930
- Mfr. Part No.:
- 3224G-1-101E
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,558.00
(exc. GST)
$1,714.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $3.116 | $1,558.00 | - |
| 1000 - 1500 | $3.039 | $1,519.50 | 2% |
| 2000 + | $2.992 | $1,496.00 | 3% |
*price indicative
- RS Stock No.:
- 166-9930
- Mfr. Part No.:
- 3224G-1-101E
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100Ω | |
| Number of Turns | 12 | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Termination Style | Gull Wing | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Length | 4.8mm | |
| Maximum Operating Temperature | 150°C | |
| Shaft Diameter | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100Ω | ||
Number of Turns 12 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Termination Style Gull Wing | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Length 4.8mm | ||
Maximum Operating Temperature 150°C | ||
Shaft Diameter 1.5mm | ||

12-Turn 250mW 4mm 3224G Series Side Adjust
Bourns Standard 3224G Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224G series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
Related links
- 100 Ω Trimmer Potentiometer 3224
- 20 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 50 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 10 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 2 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 100 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 1 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 100 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
