200000 Ω, Surface Potentiometer, SMD 300 V Vertical Bourns, 3224

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$10.98

(exc. GST)

$12.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$5.49$10.98
20 - 98$4.835$9.67
100 - 198$4.345$8.69
200 +$3.735$7.47

*price indicative

Packaging Options:
RS Stock No.:
939-211
Mfr. Part No.:
3224X-1-204E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

200000Ω

Product Type

Potentiometer

Mount Type

Surface

Number of Turns

12

Packaging

200 pcs/7 In Reel

Orientation

Vertical

Power Rating

300V

Series

3224

Automotive Standard

No

Termination Style

SMD

Tolerance ±

10%

Temperature Coefficient

± 100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-65°C

Length

5.1mm

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Depth

3.5mm

Height

4.8mm

Mechanical Rotation

200Cycles

COO (Country of Origin):
CR
The Bourns Trimming potentiometer offers precision resistance tuning for various applications, ensuring optimal performance and reliability. Designed for enhanced stability, it effectively meets the demands of modern electronic designs.

Surface Mount design complies with industry standards

Sealed construction withstands board washing processes

12 turns adjustment for precise resistance setting

Resistant to high temperatures, suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy