500 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Bourns, 3314
- RS Stock No.:
- 939-167
- Mfr. Part No.:
- 3314J-1-504E
- Brand:
- Bourns
This image is representative of the product range
Subtotal (5 units, on tapes of 5)*
$12.25
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 January 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.45 | $12.25 |
| 50 - 245 | $2.156 | $10.78 |
| 250 - 495 | $1.934 | $9.67 |
| 500 + | $1.664 | $8.32 |
*price indicative
- RS Stock No.:
- 939-167
- Mfr. Part No.:
- 3314J-1-504E
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 500kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Embossed Tape | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | 3314 | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 300V | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.5mm | |
| Height | 2.55mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 100Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 500kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Embossed Tape | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3314 | ||
Automotive Standard AEC-Q200 | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 300V | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Depth 4.5mm | ||
Height 2.55mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 100Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW
