10 kΩ, Through Hole Trimmer Potentiometer, 90% Tin/10% Lead Plated (Standard) 5 W Top Adjust Bourns, 3296
- RS Stock No.:
- 939-149
- Mfr. Part No.:
- 3296W-1-103
- Brand:
- Bourns
This image is representative of the product range
Subtotal (2 units, in bags of 2)*
$13.58
(exc. GST)
$14.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $6.79 | $13.58 |
| 20 - 98 | $5.505 | $11.01 |
| 100 - 198 | $4.215 | $8.43 |
| 200 + | $3.365 | $6.73 |
*price indicative
- RS Stock No.:
- 939-149
- Mfr. Part No.:
- 3296W-1-103
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | 50 pcs per Tube | |
| Orientation | Top Adjust | |
| Power Rating | 5W | |
| Series | 3296 | |
| Termination Style | 90% Tin/10% Lead Plated (Standard) | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.53mm | |
| Maximum Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Depth | 4.83mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging 50 pcs per Tube | ||
Orientation Top Adjust | ||
Power Rating 5W | ||
Series 3296 | ||
Termination Style 90% Tin/10% Lead Plated (Standard) | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 9.53mm | ||
Maximum Voltage 300V | ||
Standards/Approvals RoHS | ||
Depth 4.83mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
