1 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.2 W Top Adjust Bourns, 3306
- RS Stock No.:
- 939-148
- Mfr. Part No.:
- 3306F-1-102
- Brand:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$15.34
(exc. GST)
$16.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 180 | $0.767 | $15.34 |
| 200 - 980 | $0.621 | $12.42 |
| 1000 - 1980 | $0.476 | $9.52 |
| 2000 + | $0.379 | $7.58 |
*price indicative
- RS Stock No.:
- 939-148
- Mfr. Part No.:
- 3306F-1-102
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | 200 pcs. per Bag | |
| Orientation | Top Adjust | |
| Power Rating | 0.2W | |
| Series | 3306 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Maximum Voltage | 100V | |
| Length | 8.1mm | |
| Maximum Operating Temperature | 100°C | |
| Depth | 6.81mm | |
| Height | 7.62mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging 200 pcs. per Bag | ||
Orientation Top Adjust | ||
Power Rating 0.2W | ||
Series 3306 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 25% | ||
Temperature Coefficient ±250 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Maximum Voltage 100V | ||
Length 8.1mm | ||
Maximum Operating Temperature 100°C | ||
Depth 6.81mm | ||
Height 7.62mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN
The Bourns precision trimming potentiometer designed for effective adjustment and tuning within electronic circuits, ensuring reliable performance and efficiency in various applications.
6 mm round design supports both front and TOP adjustment styles
Dust resistant/splash resistant covers increase durability
Suitable for horizontal and vertical mounting applications
Resistance tolerance is ±25%, with tighter options available
Absolute minimum resistance rated at 2% max for reliable performance
