50000 Ω, Surface Potentiometer, SMD 300 V Vertical Bourns, 3214
- RS Stock No.:
- 939-124
- Mfr. Part No.:
- 3214W-1-503G
- Brand:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$22.56
(exc. GST)
$24.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.512 | $22.56 |
| 50 - 245 | $3.97 | $19.85 |
| 250 - 495 | $3.566 | $17.83 |
| 500 + | $3.07 | $15.35 |
*price indicative
- RS Stock No.:
- 939-124
- Mfr. Part No.:
- 3214W-1-503G
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50000Ω | |
| Mount Type | Surface | |
| Number of Turns | 5 | |
| Packaging | 1000 pieces per 13 in Reel | |
| Orientation | Vertical | |
| Power Rating | 300V | |
| Series | 3214 | |
| Termination Style | SMD | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Depth | 4.8mm | |
| Height | 3.9mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 50000Ω | ||
Mount Type Surface | ||
Number of Turns 5 | ||
Packaging 1000 pieces per 13 in Reel | ||
Orientation Vertical | ||
Power Rating 300V | ||
Series 3214 | ||
Termination Style SMD | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Depth 4.8mm | ||
Height 3.9mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer designed for precision applications, ensuring enhanced control over device performance with a robust 5-turn adjustment mechanism tailored for seamless integration.
Surface mount design suitable for trimmer applications
Halogen-free and RoHS compliant to meet environmental standards
Providing a standard resistance range from 10 ohms to 2 megohms
Sealed construction effectively withstands board wash processing
Temperature range extends from -65 °C to +150 °C for versatility
