50000 Ω, Through Hole Potentiometer, Through Hole 300 V Vertical Bourns, 3296
- RS Stock No.:
- 939-085
- Mfr. Part No.:
- 3296W-1-503
- Brand:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$13.58
(exc. GST)
$14.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $6.79 | $13.58 |
| 20 - 98 | $5.505 | $11.01 |
| 100 - 198 | $4.215 | $8.43 |
| 200 + | $3.365 | $6.73 |
*price indicative
- RS Stock No.:
- 939-085
- Mfr. Part No.:
- 3296W-1-503
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50000Ω | |
| Product Type | Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | Tube | |
| Orientation | Vertical | |
| Power Rating | 300V | |
| Series | 3296 | |
| Termination Style | Through Hole | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.03mm | |
| Height | 9.53mm | |
| Depth | 4.83mm | |
| Standards/Approvals | RoHS | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50000Ω | ||
Product Type Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging Tube | ||
Orientation Vertical | ||
Power Rating 300V | ||
Series 3296 | ||
Termination Style Through Hole | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 10.03mm | ||
Height 9.53mm | ||
Depth 4.83mm | ||
Standards/Approvals RoHS | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns precision trimming component designed for intricate resistance adjustment in electronic applications. Its robust construction ensures reliability and accuracy in performance, making it essential for various specialised uses.
Multiturn design allows for fine adjustments in settings
Electrical characteristics include a standard resistance range of 10 ohms to 2 megohms
Improved durability is facilitated by a chevron seal design
It offers a wide operating temperature range from -55 °C to +125 °C
