STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.37

(exc. GST)

$12.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$1.137$11.37
20 - 20$1.109$11.09
30 +$1.093$10.93

*price indicative

Packaging Options:
RS Stock No.:
877-2573
Mfr. Part No.:
ACST410-8FP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

4A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

10mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

32A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1V

Maximum Holding Current Ih

20mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

10W

Maximum Operating Temperature

125°C

Height

16.4mm

Length

10.4mm

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.7V

Repetitive Peak Off-State Current

500μA

COO (Country of Origin):
CN

Over-Voltage Protected AC Switch TRIAC, ACST Series, STMicroelectronics


The ACST Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They embed a Triac structure with a high voltage clamping device to absorb the inductive turn off energy and withstand line transients.

TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy