STMicroelectronics Panel, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 829-0633
- Distrelec Article No.:
- 301-70-465
- Mfr. Part No.:
- BTA25-600BW
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$14.92
(exc. GST)
$16.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 17 November 2026
Units | Per unit |
|---|---|
| 1 + | $14.92 |
*price indicative
- RS Stock No.:
- 829-0633
- Distrelec Article No.:
- 301-70-465
- Mfr. Part No.:
- BTA25-600BW
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | TRIAC | |
| Mount Type | Panel | |
| Package Type | RD-91 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 260A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 75mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 14mm | |
| Length | 40mm | |
| Repetitive Peak Off-State Current | 3mA | |
| Peak On-State Voltage | 1.55V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 25A | ||
Product Type TRIAC | ||
Mount Type Panel | ||
Package Type RD-91 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 260A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 75mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 14mm | ||
Length 40mm | ||
Repetitive Peak Off-State Current 3mA | ||
Peak On-State Voltage 1.55V | ||
Automotive Standard No | ||
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
- RS Stock No. 1781394
- Mfr. Part No. BTA25-600BW
- RS Stock No. 8290633P
- Mfr. Part No. BTA25-600BW
- RS Stock No. 8294014
- Mfr. Part No. BTA25-600B
- RS Stock No. 1781386
- Mfr. Part No. BTA25-600B
Related links
- STMicroelectronics Panel TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Panel TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cable Knives
- Connector Wrenches
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package









