STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$17.40

(exc. GST)

$19.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.48$17.40

*price indicative

Packaging Options:
RS Stock No.:
829-0481
Mfr. Part No.:
BTB24-600BRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

25A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

100mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

260A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Configuration

Single

Maximum Holding Current Ih

80mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

15.9mm

Standards/Approvals

No

Length

10.4mm

Repetitive Peak Off-State Current

3mA

Automotive Standard

No

Peak On-State Voltage

1.55V

TRIAC, 25A to 40A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy