STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 809-1275
- Mfr. Part No.:
- T435-600B
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-1275
- Mfr. Part No.:
- T435-600B
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Product Type | TRIAC | |
| Repetitive Peak Reverse Voltage (VDRM) | 600 V | |
| Maximum Gate Trigger Voltage (Vgt) | 1.3 V | |
| Height | 2.4 mm | |
| Length | 6.6 mm | |
| Maximum Gate Trigger Current (Igt) | 35 mA | |
| Maximum Holding Current (Ih) | 35 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | TO-252 | |
| Peak On-State Voltage | 1.56 V | |
| Rated Average On-State Current (Irms) | 4 A | |
| Repetitive Peak Off-State Current | 1 mA | |
| Surge Current Rating | 31 A | |
| Width | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Pin Count 3 | ||
Product Type TRIAC | ||
Repetitive Peak Reverse Voltage (VDRM) 600 V | ||
Maximum Gate Trigger Voltage (Vgt) 1.3 V | ||
Height 2.4 mm | ||
Length 6.6 mm | ||
Maximum Gate Trigger Current (Igt) 35 mA | ||
Maximum Holding Current (Ih) 35 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type TO-252 | ||
Peak On-State Voltage 1.56 V | ||
Rated Average On-State Current (Irms) 4 A | ||
Repetitive Peak Off-State Current 1 mA | ||
Surge Current Rating 31 A | ||
Width 6.2 mm | ||
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface Mount TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Panel TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Panel TRIAC 800 V, Gate Trigger 1.3 V
- Hand Saws
