STMicroelectronics Surface, 4-Pin, TRIAC 600 V, Gate Trigger 1.3 V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.55

(exc. GST)

$11.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 675 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.422$10.55-
250 - 475$0.412$10.302%
500 +$0.406$10.153%

*price indicative

Packaging Options:
RS Stock No.:
795-9205
Mfr. Part No.:
Z0109MN 5AA4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

1A

Mount Type

Surface

Package Type

SOT-223

Maximum Gate Trigger Current Igt

10mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

8.5A

Pin Count

4

Maximum Gate Trigger Voltage Vgt

1.3V

Configuration

Single

Maximum Holding Current Ih

10mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1.8mm

Length

6.7mm

Automotive Standard

No

Peak On-State Voltage

1.6V

TRIAC, up to 6A, STMicroelectronics


TRIACs, STMicroelectronics


  • RS Stock No. 7959205P
  • Mfr. Part No. Z0109MN 5AA4
Each (Supplied on a Reel)
$0.422
  • RS Stock No. 1888422
  • Mfr. Part No. Z0107NN 5AA4
Each (In a Pack of 25)
$0.492
  • RS Stock No. 4865205P
  • Mfr. Part No. Z0107MN 5AA4
Each (Supplied on a Reel)
$0.89
  • RS Stock No. 1888308
  • Mfr. Part No. Z0107NN 5AA4
Each (On a Reel of 1000)
$0.234

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy