STMicroelectronics Through Hole, 3-Pin, TRIAC, Gate Trigger 1.3 V
- RS Stock No.:
- 714-2568
- Mfr. Part No.:
- BTA08-600CRG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$12.89
(exc. GST)
$14.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 20 August 2026
- Plus 100 unit(s) shipping from 02 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.578 | $12.89 |
| 15 - 20 | $2.54 | $12.70 |
| 25 + | $2.492 | $12.46 |
*price indicative
- RS Stock No.:
- 714-2568
- Mfr. Part No.:
- BTA08-600CRG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Surge Current Rating | 63A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 25mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.9mm | |
| Length | 10.4mm | |
| Standards/Approvals | UL | |
| Peak On-State Voltage | 1.55V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 8A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current Igt 50mA | ||
Surge Current Rating 63A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 25mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 15.9mm | ||
Length 10.4mm | ||
Standards/Approvals UL | ||
Peak On-State Voltage 1.55V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
