STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 261-5486
- Mfr. Part No.:
- T5035H-8PI
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$156.27
(exc. GST)
$171.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 300 unit(s) shipping from 05 October 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $5.209 | $156.27 |
| 60 - 60 | $4.687 | $140.61 |
| 90 + | $4.218 | $126.54 |
*price indicative
- RS Stock No.:
- 261-5486
- Mfr. Part No.:
- T5035H-8PI
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 50A | |
| Mount Type | Through Hole | |
| Package Type | TOP3 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 60mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | T5035H-8PI | |
| Height | 36.7mm | |
| Standards/Approvals | RoHS, UL94, UL 1557 | |
| Length | 15.5mm | |
| Peak On-State Voltage | 400V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 50A | ||
Mount Type Through Hole | ||
Package Type TOP3 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 60mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series T5035H-8PI | ||
Height 36.7mm | ||
Standards/Approvals RoHS, UL94, UL 1557 | ||
Length 15.5mm | ||
Peak On-State Voltage 400V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
