STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$27.10

(exc. GST)

$29.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$5.42$27.10

*price indicative

RS Stock No.:
215-3150
Mfr. Part No.:
T2650-6PF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

26A

Mount Type

Through Hole

Package Type

TO-3PF

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

270A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

75mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Length

15.7mm

Standards/Approvals

RoHS

Height

44.4mm

Automotive Standard

No

The STMicroelectronics snubberless Triac is available in power package, It is suitable for general purpose AC switching. When used with the properly dimensioned heatsink, It can enable AC switching systems up to 3 kW for 120 V AC mains. It is recommended for industrial applications where high immunity and high surge current are required.

This is high current Triac

It has 600 V maximum blocking voltage

Snubberless high static and dynamic commutation

It is V0 flammability package resin compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy