STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$10.98

(exc. GST)

$12.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 360 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.098$10.98

*price indicative

RS Stock No.:
211-6814
Mfr. Part No.:
T835H-8T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

8A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

84A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

35mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

5W

Maximum Operating Temperature

150°C

Height

10.4mm

Length

15.9mm

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics T835H-8T Series of Triac housed in TO-220AB insulated provides an enhanced thermal management, this 12 A Triac is the right choice for a compact drive of AC loads and enables the heatsink size reduction. Based on the ST high temperature Snubberless technology, it offers higher specified turn off commutation and noise immunity levels up to the Tj max. The T835H-8T safely optimizes the control of the hardest universal motors, heaters and inductive loads for industrial control and home appliances.

Three triggering quadrants

ECOPACK2 compliant component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy