- RS Stock No.:
- 180-7063
- Mfr. Part No.:
- VOM3052T
- Brand:
- Vishay
On back order for despatch 29/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.629
(exc. GST)
$0.692
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.629 | $1,258.00 |
4000 - 6000 | $0.613 | $1,226.00 |
8000 + | $0.603 | $1,206.00 |
*price indicative |
- RS Stock No.:
- 180-7063
- Mfr. Part No.:
- VOM3052T
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The VOM3052 and VOM3053 phototriac consist a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC packaged in a SOP-4 package. It has a LED trigger current of 5 mA for VOM3053 and 10 mA for VOM3052.The VOM3052 and VOM3053 phototriac isolate low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
High static dV/dt > 1.5 kV/μs
Input sensitivity IFT = 5 mA and 10 mA
On-state RMS current IT(RMS) = 70 mA
APPLICATIONS:
Consumer appliances
Triac drives
Solid-state relays
Input sensitivity IFT = 5 mA and 10 mA
On-state RMS current IT(RMS) = 70 mA
APPLICATIONS:
Consumer appliances
Triac drives
Solid-state relays
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Maximum Gate Trigger Current | 10mA |
Repetitive Peak Reverse Voltage | 6V |
Surge Current Rating | 0.5A |
Pin Count | 4 |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 0.3mA |
Dimensions | 4.57 x 4.42 x 1.97mm |
Length | 4.57mm |
Width | 4.42mm |
Height | 1.97mm |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Off-State Current | 100nA |
Peak On-State Voltage | 3V |
Maximum Operating Temperature | +100 °C |