Littelfuse Surface, 4-Pin, TRIAC 200 V, Gate Trigger 2 V
- RS Stock No.:
- 171-0127
- Mfr. Part No.:
- MAC08BT1G
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
$329.00
(exc. GST)
$362.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.329 | $329.00 |
| 2000 - 3000 | $0.323 | $323.00 |
| 4000 + | $0.317 | $317.00 |
*price indicative
- RS Stock No.:
- 171-0127
- Mfr. Part No.:
- MAC08BT1G
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 0.8A | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 200V | |
| Surge Current Rating | 8A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.65mm | |
| Repetitive Peak Off-State Current | 200μA | |
| Peak On-State Voltage | 1.9V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 0.8A | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 200V | ||
Surge Current Rating 8A | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Height 1.65mm | ||
Repetitive Peak Off-State Current 200μA | ||
Peak On-State Voltage 1.9V | ||
Automotive Standard No | ||
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- Littelfuse Surface TRIAC 200 V, Gate Trigger 2 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 2 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- Littelfuse Surface TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 800 V, Gate Trigger 2.5 V
