Littelfuse Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 2.75 V
- RS Stock No.:
- 165-9917
- Mfr. Part No.:
- Q6030LH5
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$4,972.50
(exc. GST)
$5,470.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 165-9917
- Mfr. Part No.:
- Q6030LH5
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 30A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 350A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 2.75V | |
| Maximum Holding Current Ih | 75mA | |
| Peak Gate Power Dissipation | 0.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 15.75mm | |
| Repetitive Peak Off-State Current | 0.01mA | |
| Peak On-State Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 30A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 350A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 2.75V | ||
Maximum Holding Current Ih 75mA | ||
Peak Gate Power Dissipation 0.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 15.75mm | ||
Repetitive Peak Off-State Current 0.01mA | ||
Peak On-State Voltage 1.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TRIAC, Littelfuse
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.75 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
