STMicroelectronics, 3-Pin, TRIAC

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
165-7646
Mfr. Part No.:
Z0410MF 1AA2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Package Type

TO-220FP

Surge Current Rating

21A

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.1mm

Height

7.3mm

Peak On-State Voltage

2V

Repetitive Peak Off-State Current

0.005mA

COO (Country of Origin):
MY

TRIAC, 16A to 20A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy