WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
- RS Stock No.:
- 146-0360
- Mfr. Part No.:
- BT137-600G,127
- Brand:
- WeEn Semiconductors Co., Ltd
Bulk discount available
Subtotal (1 tube of 50 units)**
$48.00
(exc. GST)
$53.00
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
50 - 200 | $0.96 | $48.00 |
250 + | $0.864 | $43.20 |
**price indicative
- RS Stock No.:
- 146-0360
- Mfr. Part No.:
- BT137-600G,127
- Brand:
- WeEn Semiconductors Co., Ltd
Related links
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- NXP Through Hole TRIAC Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 4-pin 600V, Gate Trigger 1.5V 600V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 600V
- STMicroelectronics Through Hole TRIAC Gate Trigger 1.5V 600V
- STMicroelectronics Surface Mount TRIAC Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 3-pin 800V, Gate Trigger 1.5V 800V