ON Semiconductor FXLA2204UMX, 6-Channel, Voltage Level Shifter, Level Translator, , 3-State, 24-Pin UMLP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-9258P
Mfr. Part No.:
FXLA2204UMX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

FXLA

Mounting Type

Surface Mount

Package Type

UMLP

Number of Elements per Chip

6

Output Type

3 State

Pin Count

24

Logic Function

Level Translator

Dimensions

3.4 x 2.5 x 0.5mm

Maximum Low Level Output Current

1mA

Maximum High Level Output Current

-20µA

Translation

Bi-Directional

Maximum Operating Supply Voltage

4.35 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy