ON Semiconductor MC10H350FNG, Logic Level Translator, Translator, PECL to TTL, 3-State, 20-Pin PLCC
- RS Stock No.:
- 808-4087P
- Mfr. Part No.:
- MC10H350FNG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 5 units (supplied in a tube)*
$87.75
(exc. GST)
$96.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 - 9 | $17.55 |
| 10 - 24 | $16.76 |
| 25 - 49 | $16.12 |
| 50 + | $15.68 |
*price indicative
- RS Stock No.:
- 808-4087P
- Mfr. Part No.:
- MC10H350FNG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Output Type | 3 State | |
| Pin Count | 20 | |
| Logic Function | Translator | |
| Dimensions | 9.04 x 9.04 x 4.57mm | |
| Maximum Low Level Output Current | 20mA | |
| Maximum High Level Output Current | 3mA | |
| Translation | PECL to TTL | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum Propagation Delay Time @ Maximum CL | 5 ns@ 50 pF | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Output Type 3 State | ||
Pin Count 20 | ||
Logic Function Translator | ||
Dimensions 9.04 x 9.04 x 4.57mm | ||
Maximum Low Level Output Current 20mA | ||
Maximum High Level Output Current 3mA | ||
Translation PECL to TTL | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum Propagation Delay Time @ Maximum CL 5 ns@ 50 pF | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature 0 °C | ||
