onsemi MC10EPT20DG, Voltage Level Shifter Translator 1 LVCMOS to LVPECL, LVTTL to LVPECL, 8-Pin SOIC
- RS Stock No.:
- 806-3078
- Mfr. Part No.:
- MC10EPT20DG
- Brand:
- onsemi
This image is representative of the product range
Add 25 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$13.46
(exc. GST)
$14.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $13.46 | - |
| 25 - 48 | $13.14 | $8.00 |
| 49 + | $12.95 | $24.99 |
*price indicative
- RS Stock No.:
- 806-3078
- Mfr. Part No.:
- MC10EPT20DG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ECL | |
| Direction Type | Uni-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 3.6ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | SOIC | |
| Output Type | Differential | |
| Pin Count | 8 | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 25mA | |
| Maximum High Level Output Current | 50mA | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Translation | LVCMOS to LVPECL, LVTTL to LVPECL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MC10EPT20 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ECL | ||
Direction Type Uni-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 3.6ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type SOIC | ||
Output Type Differential | ||
Pin Count 8 | ||
Logic Function Translator | ||
Maximum Low Level Output Current 25mA | ||
Maximum High Level Output Current 50mA | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Translation LVCMOS to LVPECL, LVTTL to LVPECL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MC10EPT20 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Automotive Standard No | ||
ECL Logic Level Translators, ON Semiconductor
ECL (Emitter Coupled Logic) Logic
Related links
- onsemi MC10EPT20DG LVTTL to LVPECL, 8-Pin SOIC
- onsemi LVTTL to LVPECL, 8-Pin SOIC
- onsemi MC100EPT622MNG LVTTL to LVPECL, 32-Pin QFN
- onsemi LVTTL to LVPECL, 32-Pin QFN
- onsemi LVCMOS to LVPECL, 8-Pin SOIC
- onsemi MC100EPT22DG LVCMOS to LVPECL, 8-Pin SOIC
- onsemi LVCMOS to NECL LVTTL to NECL, CML to
- onsemi MC100EP91DWG LVCMOS to NECL LVTTL to
