ON Semiconductor MC10EP90DTG, 3-Channel, Voltage Level Shifter, Translator, Differential, 20-Pin TSSOP
- RS Stock No.:
- 806-3074P
- Mfr. Part No.:
- MC10EP90DTG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-3074P
- Mfr. Part No.:
- MC10EP90DTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ECL | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 3 | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Output Type | Differential | |
| Logic Function | Translator | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Maximum High Level Output Current | 50mA | |
| Translation | ECL to LVPECL, ECL to PECL | |
| Maximum Propagation Delay Time @ Maximum CL | 370ps | |
| Maximum Operating Supply Voltage | ±5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ECL | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 3 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Output Type Differential | ||
Logic Function Translator | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Maximum High Level Output Current 50mA | ||
Translation ECL to LVPECL, ECL to PECL | ||
Maximum Propagation Delay Time @ Maximum CL 370ps | ||
Maximum Operating Supply Voltage ±5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
