Nexperia 74AVCH2T45DC,125, Logic Level Translator Transceiver, Level Translator 10 Voltage Level, 8-Pin VSSOP
- RS Stock No.:
- 166-0026
- Mfr. Part No.:
- 74AVCH2T45DC,125
- Brand:
- Nexperia
This image is representative of the product range
- RS Stock No.:
- 166-0026
- Mfr. Part No.:
- 74AVCH2T45DC,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Level Translator | |
| Logic Family | AVCH | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 11.8ns | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Number of Elements per Chip | 10 | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Logic Function | Transceiver, Level Translator | |
| Maximum Low Level Output Current | -50mA | |
| Maximum High Level Output Current | 50mA | |
| Minimum Supply Voltage | 800mV | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Voltage Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 74AVCH2T45 | |
| Length | 2.1mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Level Translator | ||
Logic Family AVCH | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 11.8ns | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Number of Elements per Chip 10 | ||
Output Type 3 State | ||
Pin Count 8 | ||
Logic Function Transceiver, Level Translator | ||
Maximum Low Level Output Current -50mA | ||
Maximum High Level Output Current 50mA | ||
Minimum Supply Voltage 800mV | ||
Maximum Supply Voltage 3.6V | ||
Translation Voltage Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 74AVCH2T45 | ||
Length 2.1mm | ||
Height 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
74AVC Family, Nexperia
74AVC Family
Related links
- Nexperia Level Translator 10 Voltage Level, 8-Pin VSSOP
- Nexperia 74AVCH2T45DC Logic Level Translator Transceiver 8-Pin VSSOP
- Nexperia 6-Pin SC-88
- Nexperia 74AVC1T45GW Logic Level Translator Voltage Level Translator 6 Voltage Level Translator/Transceiver, 6-Pin
- Nexperia 5-Pin TSSOP
- Nexperia NCA9306DCH 8-Pin VSSOP-8
- onsemi 20-Pin SOIC
- onsemi 74ACT245SC 20-Pin SOIC
