Explorer Cases Waterproof Plastic Equipment case, 415 x 474 x 214mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
666-2297
Mfr. Part No.:
4419.B
Brand:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Material

PP

Internal Height

345 mm

Internal Width

445 mm

Internal Depth

190mm

Internal Dimensions

345 x 445 x 190mm

External Height

415 mm

External Width

474 mm

External Depth

214mm

External Dimensions

415 x 474 x 214mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Material Type

Plastic

Colour

Black

Lockable

Yes

Weight

4.7kg

RoHS Status: Not Applicable

COO (Country of Origin):
IT

GT Line Explorer Equipment Case


The GT Line watertight black explorer equipment case is used for safe storage of electronic equipment. It provides highly reliable and excellent quality of protection. The case has inner dimensions of 345mm high, 445mm wide and 190mm deep. It has foam on the inner side to protect the equipment from jerks. It is suitable for various military applications.

Features and Benefits


Exceptional resistance to impact, corrosion, water, dust and atmospheric agents in general
Ergonomic handle and strong pressure locks that can be padlocked
Case body is made from thick plastic resin
Internal fitting for metal supports to set up panels or masks for attachment of tools and equipment
Airtight O-ring seal, manual pressure release valve, stainless treated metal parts
Two man lift
Side handles
Neoprene seal
Operating temperature ranging between -33°C and 90°C

Certifications


81-41 Level J