Licefa K20 Plastic Transit Case

Subtotal (1 unit)*

$48.72

(exc. GST)

$53.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.72

*price indicative

RS Stock No.:
525-3984
Mfr. Part No.:
K 2000 ESD NOPPE
Brand:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Product Type

Transit Case

Material

ABS

Material Type

Plastic

Internal Height

53mm

Series

K20

Internal Width

340mm

Internal Depth

250mm

Foam

Yes

Watertight

No

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Dividers

No

COO (Country of Origin):
DE

Licefa Conductive Equipment Cases and Inserts


Licefa cases are conductive equipment cases made of plastic and designed for transporting elements with small dimensions. Available with conductive foam insert in bottom and conductive convoluted foam in lid. Excellent for carrying or storing ESD-sensitive components and assemblies.

Features and benefits


• Made of conductive plastic

• Flexible construction

• Handle is an integral part of the container

• Moulded

• Deep-drawn

• With or with foam inserts

• ESD

• Hinges and flap fasteners

• In compliance with ESD standard DIN EN 61340-5-1

• Available in various sizes

What are these cases also known as?


• ESD Case

• Anti-Static Case

• Conductive Case

Why purchase these case?


• Designed for devices that are sensitive to electrostatic discharges (ESD sensitive)

• Excellent for carrying or storing ESD-sensitive components and assemblies.

Application Information


Licefa antistatic case Ideal for storing and transporting all your sensitive parts and materials. Suitable for Labs, test and measure or Industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy