Explorer Cases Waterproof Plastic Equipment case, 305 x 194 x 270mm
- RS Stock No.:
- 136-6429
- Mfr. Part No.:
- 2717.B
- Brand:
- Explorer Cases
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$193.06
(exc. GST)
$212.37
(inc. GST)
- RS Stock No.:
- 136-6429
- Mfr. Part No.:
- 2717.B
- Brand:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Material | PP | |
| Internal Height | 170 mm | |
| Internal Width | 276 mm | |
| Internal Depth | 200mm | |
| Internal Dimensions | 276 x 170 x 200mm | |
| External Height | 194 mm | |
| External Width | 305 mm | |
| External Depth | 270mm | |
| External Dimensions | 305 x 194 x 270mm | |
| Foam | Yes | |
| Watertight or Waterproof | Yes | |
| Wheels | No | |
| Colour | Black | |
| Material Type | Plastic | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Weight | 6.7kg | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Material PP | ||
Internal Height 170 mm | ||
Internal Width 276 mm | ||
Internal Depth 200mm | ||
Internal Dimensions 276 x 170 x 200mm | ||
External Height 194 mm | ||
External Width 305 mm | ||
External Depth 270mm | ||
External Dimensions 305 x 194 x 270mm | ||
Foam Yes | ||
Watertight or Waterproof Yes | ||
Wheels No | ||
Colour Black | ||
Material Type Plastic | ||
IP Rating IP67 | ||
Lockable Yes | ||
Weight 6.7kg | ||
- COO (Country of Origin):
- IT
Explorer Waterproof & Shockproof Case
Watertight and robust tool case made in Italy. These Explorer Cases have been designed for absolute protection of your tools and equipment. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for professional applications such as industrial, aeronautical, military and nautical fields.
Features and Benefits
Copolymer Polypropylene compound
Resistant to temperatures (-33°C / +90°C)
Jam free purge valve & latches
Lid can be set to slide-off
IP67 rating
Large Capacity
Meets military standards
Resistant to temperatures (-33°C / +90°C)
Jam free purge valve & latches
Lid can be set to slide-off
IP67 rating
Large Capacity
Meets military standards

