RS PRO Plastic Transit Case, 300 mm 395 mm 103 mm
- RS Stock No.:
- 707-837
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$333.88
(exc. GST)
$367.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $333.88 | $33.388 |
*price indicative
- RS Stock No.:
- 707-837
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 98mm | |
| Internal Width | 235mm | |
| Internal Depth | 385mm | |
| External Height | 103mm | |
| Waterproof | No | |
| External Depth | 395mm | |
| External Width | 300mm | |
| Foam | Yes | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 98mm | ||
Internal Width 235mm | ||
Internal Depth 385mm | ||
External Height 103mm | ||
Waterproof No | ||
External Depth 395mm | ||
External Width 300mm | ||
Foam Yes | ||
Watertight No | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals REACH | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Packaging Case for ultimate safe and secure transport, the RS PRO transit case provides you with the Ideal professional solution. Die-cut foam inserts safely protect any components, sensitive equipment, and documents.
Innovative design with soft lines
Cases stack inside each other for easier and more efficient storage and freight
Secure clips
Die-cut foam
- RS Stock No. 0707838P
Each (Supplied in a Pack)
$35.09










