BETA C41H Plastic, Metal Transit Case Wheeled, 536 mm 335 mm 920 mm

Subtotal (1 unit)*

$1,443.36

(exc. GST)

$1,587.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,443.36

*price indicative

RS Stock No.:
600-119
Mfr. Part No.:
C41H-N
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Material

Plastic, Metal

Material Type

Plastic, Metal

Product Type

Transit Case

Internal Height

456mm

Series

C41H

External Height

920mm

External Depth

335mm

External Width

536mm

Case Weight

21kg

Wheeled

Yes

Hazardous Area Certification

No

Standards/Approvals

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The BETA Two-Module Tool Trolley features a sturdy sheet metal frame and plastic tops for strength and reduced weight. It includes 2 detachable modules: an upper toolbox and a module with 2 drawers, each 95 mm high. Additionally, there is a pull-out plastic case 66 mm high and a drawer 295 mm high. Oversized 160 mm castors are built into the frame for easy transport, including over steps.

Side centralized lock for closing drawers of lower module

Drawers with ball bearing slides and double closing hook

Telescopic aluminium handle

Small tool holder built into upper tool box

Lower drawer with double ball bearing slide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy