Nanuk Locking Latch for IP67 Equipment Cases

Subtotal (1 unit)*

$85.26

(exc. GST)

$93.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.26

*price indicative

RS Stock No.:
287-4587
Mfr. Part No.:
S903-0101-KIT
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Padlock

Accessory Type

Locking Latch

For Use With

IP67 Equipment Cases

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Nanuk EU b.v. TSA Latches Kit is easy to install retrofit kit which can be installed on many NANUK cases and adds another layer of security to your case. Each lock has a special code TSA001 to TSA003, which is used by the TSA, CATSA and other security agencies to know which secure tool to use to open the lock.

Coded keys

Reinforced nylon construction

Travel Sentry red diamond logo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy