Explorer Cases Handle for 5325, 5326, 5822, 5823, 5833, 7630, 7814, 13513, 13527, 15416

Subtotal (1 kit)*

$25.24

(exc. GST)

$27.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$25.24

*price indicative

RS Stock No.:
284-8453
Mfr. Part No.:
KIN.0412
Brand:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Accessory Type

Handle

Product Type

Tool Kit

For Use With

5325, 5326, 5822, 5823, 5833, 7630, 7814, 13513, 13527, 15416

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Explorer Cases side handles designed for explorer cases form a complete range of indestructible waterproof cases, providing an ideal solution to meet the needs of the most demanding users in extreme conditions.

Weight 0.1 kg

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy