EPCOS EC 41 Transformer Ferrite Core, 2700nH
- RS Stock No.:
- 213-0579
- Mfr. Part No.:
- B66339G0000X127
- Brand:
- EPCOS
554 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.82
(exc. GST)
$4.20
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 50 | $3.82 | $7.64 |
52 - 102 | $3.75 | $7.50 |
104 + | $3.68 | $7.36 |
*price indicative
- RS Stock No.:
- 213-0579
- Mfr. Part No.:
- B66339G0000X127
- Brand:
- EPCOS
Related links
- EPCOS EC 41 Transformer Ferrite Core, 2700nH
- EPCOS N87 RM 7 Transformer Ferrite Core, 2700nH, For Use With...
- EPCOS N97 RM 7 Transformer Ferrite Core, 2700nH, For Use With...
- EPCOS N87 ETD 39/20/13 Transformer Ferrite Core, 2700nH, For Use...
- EPCOS EC 70 Transformer Ferrite Core, 3900nH, For Use With Power...
- EPCOS EC 70 Transformer Ferrite Core, 3900nH, For Use With Power...
- EPCOS ETD 34 Transformer Ferrite Core, 2400nH
- EPCOS PM 50/39 Transformer Ferrite Core, 7400nH