- RS Stock No.:
- 167-8291
- Mfr. Part No.:
- B65815E0000R087
- Brand:
- EPCOS
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.073
(exc. GST)
$5.58
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $5.073 | $507.30 |
200 - 300 | $4.946 | $494.60 |
400 + | $4.87 | $487.00 |
*price indicative |
- RS Stock No.:
- 167-8291
- Mfr. Part No.:
- B65815E0000R087
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 12 & RM 14 Ferrite Cores
TDK Ferrite cores Incorporate optimised core cross section with increased thickness of base for power applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | RM 12 |
Dimensions | 37.6 x 29.8 x 24.6mm |
AL Rating | 6000nH |
Material | N87 |
Depth | 24.6mm |
Length | 37.6mm |
Width | 29.8mm |