EPCOS N97 ETD 39/20/13 Transformer Ferrite Core, 2800 nH, For Use With Power TransFormers, SMPS transformers

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 200 units)*

$610.20

(exc. GST)

$671.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
200 - 200$3.051$610.20
400 - 600$2.975$595.00
800 +$2.929$585.80

*price indicative

RS Stock No.:
170-1560
Mfr. Part No.:
B66363G0000X197
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

ETD 39/20/13

Product Type

Transformer Ferrite Core

For Use With

Power TransFormers, SMPS transformers

AL Rating

2800nH

Material

N97

Maximum Operating Temperature

155°C

Series

B66363

Depth

20mm

Length

38.9mm

Width

12.8mm

Standards/Approvals

IEC 61185

COO (Country of Origin):
CZ

EPCOS B66363 ETD 39/20/13 Transformer Ferrite Cores


B66363 series ETD 39/20/13 transformer ferrite cores from EPCOS are produced to IEC 61185 standards. B66363 transformer ferrite cores are Ideal for switch mode power supplies and at small volume offer optimum weight to performance ratio. Available in gapped or ungapped varieties, you can also choose from N27, N87 or N97 ferrite material.

EPCOS Ferrite Cores


Related links