TDK N87 ELP 64/10/50 Transformer Ferrite Core, 12500 nH, For Use With Power TransFormers

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60 units)*

$1,223.52

(exc. GST)

$1,345.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60 - 60$20.392$1,223.52
120 - 180$19.883$1,192.98
240 +$19.577$1,174.62

*price indicative

RS Stock No.:
170-1522
Mfr. Part No.:
B66295G0000X187
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Core Size

ELP 64/10/50

Product Type

Transformer Ferrite Core

For Use With

Power TransFormers

Core Type

EELP 64

AL Rating

12500nH

Material

N87

Maximum Operating Temperature

100°C

Series

ELP

Width

50.8mm

Depth

10.2mm

Length

64mm

Standards/Approvals

IEC 62317-9

COO (Country of Origin):
CZ

EPCOS ELP Ferrite Cores


EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, Ideal for when low profile magnetic devices are required. To IEC 62917-9.

EPCOS Ferrite Cores


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy