EPCOS N87 RM 5 Transformer Ferrite Core, 2000nH, For Use With Power Transformers
- RS Stock No.:
- 170-1418
- Mfr. Part No.:
- B65805J0000R087
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 500 units)**
$1,157.00
(exc. GST)
$1,272.50
(inc. GST)
On back order for despatch 08/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
500 - 500 | $2.314 | $1,157.00 |
1000 - 1500 | $2.256 | $1,128.00 |
2000 + | $2.222 | $1,111.00 |
**price indicative
- RS Stock No.:
- 170-1418
- Mfr. Part No.:
- B65805J0000R087
- Brand:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Core Size | RM 5 | |
For Use With | Power Transformers | |
Dimensions | 14.6 x 12.3 x 10.5mm | |
AL Rating | 2000nH | |
Material | N87 | |
Depth | 10.5mm | |
Length | 14.6mm | |
Width | 12.3mm | |
Standards Met | IEC 62317-4 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Core Size RM 5 | ||
For Use With Power Transformers | ||
Dimensions 14.6 x 12.3 x 10.5mm | ||
AL Rating 2000nH | ||
Material N87 | ||
Depth 10.5mm | ||
Length 14.6mm | ||
Width 12.3mm | ||
Standards Met IEC 62317-4 | ||
Related links
- EPCOS N87 RM 5 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 RM 8 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 RM 7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS T38 RM 5 Transformer Ferrite Core For Use With Broadband Transformers
- EPCOS N87 ER 9.5/5 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 16/8/5 Transformer Ferrite Core For Use With Common-Mode Chokes, Power Transformers
- EPCOS N87 RM 12 Transformer Ferrite Core, 6000nH
- EPCOS N87 RM 14 Transformer Ferrite Core, 6000nH